H2009FNL
Pulse PowerTelecom Transformer 4(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
H2009FNL
RoHS:
Yes
Supplier Standard Pack
35
Package Type:
TUBE
Maximum DCR Secondary Side:
0.65 Ohm
Maximum Interwinding Capacitance:
N/A
Maximum Isolation Voltage:
150014436Vrms
Dimension:
13.16mm x 18.67mm x 6.1214455mm
Lead Style:
Gull Wing14437
Maximum Insertion Loss:
-1.2@100KHz dB
Maximum DCR Primary Side:
0.65 Ohm
Family:
H2009
Telecom Transformer 4(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Search Keywords:
H2009FNL
IN STOCK:
0
MOQ for out of Stock Qty:
70
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
70
$12.53
$877.100
140
$7.71
$1,079.400
210
$6.11
$1,283.100
280
+
$5.98
$1,674.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides