H5008NLT
Pulse PowerTelecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
H5008NLT
RoHS:
Yes
Supplier Standard Pack
350
Package Type:
REEL
Maximum DCR Primary Side:
0.65 Ohm
Family:
H5008
Maximum Insertion Loss:
-1.2@100KHz dB
Maximum DCR Secondary Side:
0.65 Ohm
Maximum Interwinding Capacitance:
N/A
Dimension:
13.67mm x 18.8mm x 5.8714455mm
Lead Style:
Gull Wing14437
Maximum Isolation Voltage:
150014436Vrms
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Search Keywords:
H5008NLT
IN STOCK:
0
Minimum Order:
88
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
88
$12.07
$1,062.160
176
$10.92
$1,921.920
264
$10.43
$2,753.520
350
$7.74
$2,709.000
700
+
$7.35
$5,145.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides