Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
H5015FNL
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
TUBE
Maximum DCR Secondary Side:
N/A
Maximum Insertion Loss:
-3@125MHz dB
Maximum Interwinding Capacitance:
N/A
Family:
H5015
Maximum Isolation Voltage:
150014436Vrms
Maximum DCR Primary Side:
N/A
Lead Style:
Gull Wing14437
Dimension:
17.66mm x 15.75mm x 4.5714455mm
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
Search Keywords:
H5015FNL
IN STOCK:
0
MOQ for out of Stock Qty:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$10.44
$1,044.000
175
$6.39
$1,118.250
250
$5.07
$1,267.500
325
+
$4.96
$1,612.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides