help desk software
DATA SHEET

H5201NL

Pulse Power

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
H5201NL
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
84
Package Type:
TRAY
Maximum Insertion Loss:
-1.2@100KHz dB
Maximum DCR Secondary Side:
0.65 Ohm
Maximum Interwinding Capacitance:
N/A
Maximum Isolation Voltage:
150014436Vrms
Family:
H5
Lead Style:
N/A
Maximum DCR Primary Side:
0.65 Ohm
Dimension:
14.73mm x 17.27mm x 11.1814455mm
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
Search Keywords:
H5201NL
IN STOCK: 0
MOQ for out of Stock Qty:
2
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$20.74
$41.480
10
$19.71
$197.100
25
$18.72
$468.000
63
$17.79
$1,120.770
126
$10.94
$1,378.440
189
$8.66
$1,636.740
252 +
$8.49
$2,139.480
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides