Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
PE-0402FB102ST
RoHS:
Yes
Supplier Standard Pack
10000
Package Type:
REEL
Dimension:
1.15 x 0.65 x 0.65mm mm
Case Size:
04025570
Family:
0402FB
Impedance:
1 KOhm
Maximum DC Current:
0.3 A
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.58Ohm DCR 0402 T/R
Search Keywords:
PE0402FB102ST
IN STOCK:
0
Minimum Order:
10000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0286
$286.000
20,000
$0.0267
$534.000
40,000
$0.0250
$1,000.000
80,000
+
$0.0244
$1,952.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides