PE-0603CD060GTT
Pulse PowerInductor RF Chip Wirewound 0.00668uH 2% 250MHz 25Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
PE-0603CD060GTT
RoHS:
Yes
Supplier Standard Pack
2000
Package Type:
REEL
Inductance:
0.00668 uH
Type:
RF Chip7105
Impedance:
N/A
Tolerance:
27104%
Technology:
Wirewound7103
Maximum DC Current:
0.7 A
Maximum DC Resistance:
0.11 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor RF Chip Wirewound 0.00668uH 2% 250MHz 25Q-Factor Ceramic 0.7A 0.11Ohm DCR 0603 T/R
IN STOCK:
0
Minimum Order:
2000
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.152
$304.000
4,000
$0.142
$568.000
8,000
$0.133
$1,064.000
16,000
+
$0.130
$2,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides