help desk software
DATA SHEET

PE-0603CD330GTT

Pulse Power

Inductor RF Chip Wirewound 0.033uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
PE-0603CD330GTT
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Inductance:
0.033 uH
Type:
RF Chip7105
Impedance:
N/A
Tolerance:
27104%
Technology:
Wirewound7103
Maximum DC Current:
0.6 A
Maximum DC Resistance:
0.22 Ohm
Operating Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Inductor RF Chip Wirewound 0.033uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 T/R
IN STOCK: 0
Minimum Order:
2000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.157
$314.000
4,000
$0.147
$588.000
8,000
$0.138
$1,104.000
16,000 +
$0.134
$2,144.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides