help desk software
DATA SHEET

PE-0603HFB102ST

Pulse Power

Ferrite Beads Multi-Layer High Frequency 1KOhm 25% 100MHz 0.1A 1.6Ohm DCR 0603 T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
PE-0603HFB102ST
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Impedance:
1 KOhm
Case Size:
06035570
Family:
0603HFB
Maximum DC Current:
0.1 A
Dimension:
1.75 x 0.95 x 1.05mm mm
Ferrite Beads Multi-Layer High Frequency 1KOhm 25% 100MHz 0.1A 1.6Ohm DCR 0603 T/R
Search Keywords:
PE0603HFB102ST
IN STOCK: 0
Minimum Order:
4000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0594
$237.600
20,000 +
$0.0270
$540.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides