PE-0603HFB601ST
Pulse PowerFerrite Beads Multi-Layer High Frequency 600Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
PE-0603HFB601ST
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
REEL
Maximum DC Current:
0.5 A
Family:
0603HFB
Case Size:
06035570
Impedance:
600 Ohm
Dimension:
1.75 x 0.95 x 1.05mm mm
Ferrite Beads Multi-Layer High Frequency 600Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R
Search Keywords:
PE0603HFB601ST
IN STOCK:
0
Minimum Order:
4000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0286
$114.400
8,000
$0.0267
$213.600
16,000
$0.0250
$400.000
32,000
+
$0.0244
$780.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides