PE-0603PFB181ST
Pulse PowerFerrite Beads Multi-Layer High Current 180Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0603 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
PE-0603PFB181ST
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
REEL
Impedance:
180 Ohm
Case Size:
06035570
Family:
0603PFB
Maximum DC Current:
1.5 A
Dimension:
1.75 x 0.95 x 1.05mm mm
Ferrite Beads Multi-Layer High Current 180Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0603 T/R
Search Keywords:
PE0603PFB181ST
IN STOCK:
0
Minimum Order:
4000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0143
$57.200
8,000
$0.0133
$106.400
16,000
$0.0125
$200.000
32,000
+
$0.0122
$390.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides