Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
PE-65857NL
RoHS:
Yes
Supplier Standard Pack
40
Package Type:
TUBE
Configuration:
Quad3100
Attenuation:
343099dB@100MHz
Family:
PE-65857
Impedance:
N/A
Dimension:
15.24mm x 12.1mm x 8.643114mm
Common Mode Chokes Quad 22.5uH 34dB 0.22Ohm DCR SMD Tube
IN STOCK:
0
Minimum Order:
40
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
40
$3.56
$142.400
80
$3.38
$270.400
160
$3.21
$513.600
320
$3.05
$976.000
400
+
$2.90
$1,160.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides