help desk software
DATA SHEET

PE-65950NL

Pulse Power

Common Mode Chokes Quad 4700uH 1Ohm DCR Thru-Hole

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
PE-65950NL
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
TUBE
Attenuation:
N/A
Family:
PE-65950
Impedance:
N/A
Configuration:
Quad3100
Dimension:
14.2mm x 14.2mm x 10.23114mm
Common Mode Chokes Quad 4700uH 1Ohm DCR Thru-Hole
IN STOCK: 0
MOQ for out of Stock Qty:
350
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
350
$8.87
$3,104.500
700
$4.70
$3,290.000
1,050
$3.31
$3,475.500
1,400 +
$3.24
$4,536.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides