Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Pulse Power
Part No:
PE-68624NLT
RoHS:
Yes
Supplier Standard Pack
1500
Package Type:
REEL
Family:
PE-68624
Impedance:
N/A
Dimension:
8.64mm x 6.6mm x 2.493114mm
Attenuation:
363099dB@100MHz
Configuration:
Dual3100
Common Mode Chokes Dual 47uH 36dB 0.4Ohm DCR SMD T/R
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,500
$1.99
$2,985.000
3,000
$1.95
$5,850.000
4,500
+
$1.91
$8,595.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides