06250-B
Qualtek ElectronicsFan filter screen - Aluminium Filter - Fan size 60mm – Square shape - Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
06250-B
RoHS:
No
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fan Screen
Material:
Stainless Steel Mesh
Color:
Black Anodize
Fits Fan Size:
60 mm
Family:
6250
Operating Temperature:
N/A
Dimension:
60 x 3.5 x 60 mm
The Qualtek Electronics 06250-B is a fan aluminium filter screen. It has a square shape and it is dedicated to fit 60 mm fan size.
Search Keywords:
06250B
IN STOCK:
189
Can Ship immediately
Manufacturer Stock:
600
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
100
$1.41
$141.000
300
$1.31
$393.000
500
$1.29
$645.000
1,000
$1.26
$1,260.000
2,500
$1.21
$3,025.000
5,000
$1.18
$5,900.000
7,500
$1.16
$8,700.000
10,000
+
$1.14
$11,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides