06250-SS
Qualtek ElectronicsThrml Mgmt Access Fan Filter Screen Stainless Steel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
06250-SS
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bulk
Type:
Fan Screen
Material:
Stainless Steel Mesh
Color:
Stainless Steel
Fits Fan Size:
60 mm
Family:
6250
Operating Temperature:
N/A
Dimension:
60 x 3.5 x 60 mm
The QUALTEK ELECTRONICS part 06250-SS is a high-quality thermal management accessory designed to provide additional protection for electronic equipment. This fan filter screen is made of durable stainless steel, ensuring long-lasting performance and resistance to corrosion. It is an essential component for maintaining proper airflow and preventing dust and debris from entering sensitive electronic components. Upgrade your equipment with the QUALTEK ELECTRONICS 06250-SS for reliable and efficient thermal management.
Search Keywords:
06250SS
IN STOCK:
1,423
Can Ship immediately
Manufacturer Stock:
31,431
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
17 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
10
$3.385
$33.850
100
$2.471
$247.100
300
$2.446
$733.800
500
$2.421
$1,210.500
1,000
$2.049
$2,049.000
2,500
$2.028
$5,070.000
5,000
$2.008
$10,040.000
7,500
+
$1.988
$14,910.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5100H7
Panel Mounting LED Indicator Lights - Wire - Yellow- 2V
E69-00A
Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - 425gf Ope...
E69-30A
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
PLT2I-M
Cable Tie - Nylon 6.6 (Polyamide 6.6) - Natural - 203 mm - 3.6 mm - 51 mm - 40 lb.
SST2S-C
Sta-Strap® cable tie, releasable, standard cross section, 6.7" (172mm) length, nylon 6.6, ...