Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
06325-B
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fan Screen
Material:
Stainless Steel Mesh
Color:
Black Anodize
Fits Fan Size:
80 mm
Family:
6325
Operating Temperature:
N/A
Dimension:
83.82 x 3.5 x 83.82 mm
Thrml Mgmt Access Fan Filter Screen 80mm Aluminum
Search Keywords:
06325B
IN STOCK:
247
Ships today, if you order in
Manufacturer Stock:
372
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
17 Weeks
can ship
3/20/25
Quantity
Unit Price
Ext. Price
10
$2.479
$24.790
25
$2.048
$51.200
50
$1.895
$94.750
100
$1.640
$164.000
250
$1.588
$397.000
500
$1.473
$736.500
1,000
+
$1.376
$1,376.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides