help desk software
DATA SHEET

06362-B

Qualtek Electronics

Thrml Mgmt Access Fan Filter Screen 92mm Aluminum

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
06362-B
RoHS:
No
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Fan Screen
Material:
Stainless Steel Mesh
Color:
Black Anodize
Fits Fan Size:
92 mm
Family:
6362
Operating Temperature:
N/A
Dimension:
92 x 3.5 x 92 mm
Thrml Mgmt Access Fan Filter Screen 92mm Aluminum
Search Keywords:
06362B
IN STOCK: 150
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.771
$177.100
300
$1.706
$511.800
500
$1.598
$799.000
1,000
$1.483
$1,483.000
2,500
$1.468
$3,670.000
5,000
$1.453
$7,265.000
7,500
$1.439
$10,792.500
10,000 +
$1.425
$14,250.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides