help desk software
DATA SHEET

06450-C

Qualtek Electronics

Thrml Mgmt Access Fan Filter Screen 120mm Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
06450-C
RoHS:
Yes
HTS:
8414901080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Fan Screen
Material:
Stainless Steel Mesh
Fits Fan Size:
120 mm
Family:
6450
Operating Temperature:
N/A
Dimension:
118.7 x 3.5 x 118.7 mm
Life Cycle:
Discontinued & Replaced
Thrml Mgmt Access Fan Filter Screen 120mm Aluminum
Search Keywords:
06450C
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.48
$25.480
25
$7.25
$181.250
100
$7.09
$709.000
250
$6.94
$1,735.000
500
$6.70
$3,350.000
1,000 +
$6.55
$6,550.000
RECOMMENDED REPLACEMENT
06450-M
06450-M
VIEW PRODUCT
Tools/3D Models
Product Guides