help desk software
DATA SHEET

07100-12

Qualtek Electronics

Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07100-12
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Cable Length:
0.305 m
Cable Type:
Cord
Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP
Search Keywords:
0710012
IN STOCK: 276
Can Ship immediately
Manufacturer Stock:
30   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks can ship 2/27/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.105
$110.500
300
$1.072
$321.600
500
$1.028
$514.000
1,000
$0.987
$987.000
2,500
$0.949
$2,372.500
5,000
$0.926
$4,630.000
7,500
$0.912
$6,840.000
10,000 +
$0.898
$8,980.000
Tools/3D Models