07100-60
Qualtek ElectronicsFan power cord - 1st connector fan terminal receptacle 180°, straight - Length 60.0" (1.52m) - 2nd connector open wires - 18 AWG - 125V - 10A - 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07100-60
RoHS:
Yes
HTS:
8536694030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Cable Type:
Cord
Cable Length:
1.524 m
The Qualtek Electronics 07100-60 is a fan power cord with two conductors -18 AWG- (straight fan terminal receptacle 180°, open wires). It has a current rating of 10 A, a voltage rating of 125 V and a length of 1.52m.
Search Keywords:
0710060
IN STOCK:
146
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$4.464
$44.640
50
$3.089
$154.450
100
$3.016
$301.600
250
$2.685
$671.250
500
$2.616
$1,308.000
1,000
+
$2.590
$2,590.000