help desk software
DATA SHEET

07145-12

Qualtek Electronics

Cable Assembly Cord 0.305m 18AWG 2 POS Power RCP .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07145-12
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Cable Length:
0.305 m
Cable Type:
Cord
The QUALTEK ELECTRONICS part 07145-12 is a high-quality cable assembly cord that measures 0.305m in length. It features 18AWG wire gauge and 2 positions for power connection. This cable assembly is designed with a right angle power receptacle connector for easy and secure connections in various electronic applications.
Search Keywords:
0714512
IN STOCK: 500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.016
$101.600
300
$0.992
$297.600
500
$0.928
$464.000
1,000
$0.909
$909.000
2,500
$0.896
$2,240.000
5,000
$0.882
$4,410.000
7,500
$0.869
$6,517.500
10,000 +
$0.856
$8,560.000
Tools/3D Models