07145-24
Qualtek ElectronicsMolded fan power cord female - 1st connector fan terminal receptacle 45° - Length 24" (609.6mm) - 2nd connector open wires - 18 AWG - 125V - 10A - 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07145-24
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Cable Type:
Cord
Cable Length:
0.609 m
The Qualtek Electronics 07145-24 is a molded fan power cord with two conductors -18 AWG- (female fan terminal receptacle 45°, open wires). It has a current rating of 10 A, a voltage rating of 125 V and a length of 609.6mm.
Search Keywords:
0714524
IN STOCK:
336
Can Ship immediately
On Order:
600
can ship 2/5/25
600
can ship 2/19/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$1.361
$136.100
300
$1.316
$394.800
500
$1.265
$632.500
1,000
$1.216
$1,216.000
2,500
$1.204
$3,010.000
5,000
$1.192
$5,960.000
7,500
$1.180
$8,850.000
10,000
+
$1.168
$11,680.000