Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07145-60
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Cable Length:
1.524 m
Cable Type:
Cord
Cable Assembly Cord 1.524m 18AWG 2 POS Power RCP
Search Keywords:
0714560
IN STOCK:
57
Can Ship immediately
On Order:
300
can ship 1/29/25
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$4.200
$42.000
100
$2.553
$255.300
300
$2.276
$682.800
500
$2.085
$1,042.500
1,000
$2.053
$2,053.000
2,500
$2.033
$5,082.500
5,000
$2.013
$10,065.000
7,500
+
$1.992
$14,940.000
Product Guides