07190-24
Qualtek ElectronicsCable Assembly Cord 0.609m 18AWG 2 POS Power RCP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07190-24
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BULK
Cable Length:
0.609 m
Cable Type:
Cord
The QUALTEK ELECTRONICS part 07190-24 is a high-quality cable assembly cord designed for various power applications. With a length of 0.609m, this cord is perfect for connecting power sources to devices or equipment. It features 18AWG wire gauge, ensuring efficient power transmission with minimal resistance. The cord is equipped with a 2 POS Power RCP connector, providing a secure and reliable connection. Manufactured by QUALTEK ELECTRONICS, a trusted name in the industry, this cable assembly cord guarantees durability and excellent performance.
Search Keywords:
0719024
IN STOCK:
90
Can Ship immediately
You may purchase in-stock quantity up to 90
On Order:
1,500
can ship 11/20/24
Minimum Order:
100
Available in less than min:
90
Multiple:
100
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$1.407
$1.407
100
$1.279
$127.900
300
$1.255
$376.500
500
$1.171
$585.500
1,000
$1.151
$1,151.000
2,500
$1.140
$2,850.000
5,000
$1.128
$5,640.000
7,500
$1.117
$8,377.500
10,000
+
$1.106
$11,060.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
3-640440-2
Rectangular Receptacle - Female Socket - 2 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC...
1546310-6
Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - S...
PKG50B1/4
Switch Access Rotary Switch Round Knob
3-640440-3
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Receptacle - MTA-100 Series - IDC / IDT -...