Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07190-36
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Cable Type:
Cord
Cable Length:
0.914 m
Cable Assembly Cord 0.914m 18AWG 2 POS Power RCP
Search Keywords:
0719036
IN STOCK:
100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$1.873
$187.300
300
$1.730
$519.000
500
$1.694
$847.000
1,000
$1.507
$1,507.000
2,500
$1.491
$3,727.500
5,000
$1.477
$7,385.000
7,500
$1.462
$10,965.000
10,000
+
$1.447
$14,470.000