07190-80
Qualtek ElectronicsMolded fan power cord female - 1st connector fan terminal receptacle 90° - Length 80" (2.03m) - 2nd connector open wires - 18 AWG - 125V - 10A - 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07190-80
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Cable Length:
2.032 m
Cable Type:
Cord
The Qualtek Electronics 07190-80 is a molded fan power cord with two conductors -18 AWG- (female fan terminal receptacle 90°, open wires). It has a current rating of 10 A, a voltage rating of 125 V and a length of 2.03 m.
Search Keywords:
0719080
IN STOCK:
350
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$5.180
$51.800
25
$3.960
$99.000
50
$3.377
$168.850
100
$3.012
$301.200
250
$2.816
$704.000
500
$2.664
$1,332.000
1,000
+
$2.573
$2,573.000
CUSTOMERS
ALSO BOUGHT
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...
796276-1
SLD CPC RCPT ASSY,17-16,STD SX
1703998-1
Conn Housing PL 92 POS 4mm Crimp ST Cable Mount Black Box Automotive
D369-P66-NS0
369 6 WAY PLUG, NO CONTACTS, SKT
D369-P99-NS0
369 9 WAY PLUG, NO CONTACTS, SKT