help desk software
DATA SHEET

07199-24

Qualtek Electronics

Cable Assembly Cord 0.609m 18AWG 2 POS Power RCP .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07199-24
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BULK
Cable Type:
Cord
Cable Length:
0.609 m
The QUALTEK ELECTRONICS part 07199-24 is a dependable cable assembly cord that measures 0.609m in length. It is constructed with high-quality 18AWG wires, ensuring excellent power transmission. Designed with a 2 POS Power RCP connector, this cable assembly provides a secure and reliable connection. It is an ideal choice for various power applications, guaranteeing a stable and efficient power transfer. Trust in the QUALTEK ELECTRONICS part 07199-24 for all your cord assembly needs.
Search Keywords:
0719924
IN STOCK: 974
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.120
$112.000
200
$1.109
$221.800
400
$1.098
$439.200
800 +
$1.087
$869.600
Tools/3D Models