07199-36
Qualtek ElectronicsCable Assembly Cord 0.914m 18AWG 2 POS Power RCP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
07199-36
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Cable Length:
0.914 m
Cable Type:
Cord
The QUALTEK ELECTRONICS part 07199-36 is a high-quality Cable Assembly Cord that measures 0.914m in length and features 18AWG wires. It is designed with a 2 POS Power RCP connector, making it versatile for various power applications. This cable assembly provides a reliable and efficient solution to connect power sources and devices. It is carefully manufactured by QUALTEK ELECTRONICS, ensuring durability and excellent performance.
Search Keywords:
0719936
IN STOCK:
355
Can Ship immediately
Manufacturer Stock:
4,993
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
can ship
2/27/25
Quantity
Unit Price
Ext. Price
100
$1.584
$158.400
300
$1.568
$470.400
500
$1.553
$776.500
1,000
$1.411
$1,411.000
2,500
$1.397
$3,492.500
5,000
$1.383
$6,915.000
7,500
$1.369
$10,267.500
10,000
+
$1.355
$13,550.000
CUSTOMERS
ALSO BOUGHT
6-140
Barrier Block - 6 Circuits - 12 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG...
207396-1
HSG,PLUG 10 POSN,METRIMATE
MS-6-140
Connector Accessories Marker Strip Straight
207397-1
HSG,RECEPT 10 POSN,METRIMATE
07199-24
Cable Assembly Cord 0.609m 18AWG 2 POS Power RCP