Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08130-02
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fan Guard
Material:
Carbon Steel Wire
Color:
Chrome
Fits Fan Size:
120 mm
Family:
8130
Operating Temperature:
N/A
Dimension:
115.6mm dia
Thrml Mgmt Access Finger Guard
Search Keywords:
0813002
IN STOCK:
400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$1.039
$103.900
200
$0.912
$182.400
400
$0.834
$333.600
800
$0.807
$645.600
1,000
$0.748
$748.000
5,000
$0.727
$3,635.000
10,000
+
$0.720
$7,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70-463-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
AS201901
Actuator For Proximity Sensor Magnetic NO 2-Pin
36154
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
30ESK6
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
EPP-300-24
AC/DC Power Supply - 1 Output - 24V@8.33A - 199.9W 1