08132
Qualtek ElectronicsWire form fan guard - Bright nickel chrome plating - Fan size 80 mm – Color chrome - 05 Rings
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08132
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
80 mm
Family:
8132
Operating Temperature:
N/A
Dimension:
76.2mm dia
The Qualtek Electronics 08132 is a wire form fan guard, dedicated to fan sizes 80 mm with a high quality nickel chrome finish.
Search Keywords:
08132
IN STOCK:
5,700
Can Ship immediately
Manufacturer Stock:
123,376
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
43 Weeks
can ship
9/22/25
Quantity
Unit Price
Ext. Price
100
$0.5154
$51.540
500
$0.4188
$209.400
1,000
$0.4000
$400.000
2,500
$0.3829
$957.250
5,000
$0.3671
$1,835.500
7,500
$0.3616
$2,712.000
10,000
$0.3562
$3,562.000
15,000
+
$0.3508
$5,262.000
Product Guides