help desk software
DATA SHEET

08134

Qualtek Electronics

Wire form fan guard - Bright nickel chrome plating - Fan size 92 mm – Color chrome - 06 Rings

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08134
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
92 mm
Family:
8134
Operating Temperature:
N/A
Dimension:
89.8mm dia
The Qualtek Electronics 08134 is a wire form fan guard, dedicated to fan sizes 92 mm with a high quality nickel chrome finish.
Search Keywords:
08134
IN STOCK: 450
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5207
$52.070
500
$0.5130
$256.500
1,000
$0.4275
$427.500
2,500
$0.4232
$1,058.000
5,000
$0.4190
$2,095.000
7,500
$0.4148
$3,111.000
10,000
$0.4107
$4,107.000
15,000 +
$0.4065
$6,097.500
Tools/3D Models
Product Guides