Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08141
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
120 mm
Family:
8141
Operating Temperature:
N/A
Dimension:
117.3mm dia
Thrml Mgmt Access Fan Guard 120mm Carbon Steel
Search Keywords:
08141
IN STOCK:
1,541
Ships today, if you order in
Manufacturer Stock:
77,329
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
100
$0.908
$90.800
300
$0.888
$266.400
500
$0.831
$415.500
1,000
$0.815
$815.000
2,500
$0.802
$2,005.000
5,000
$0.790
$3,950.000
7,500
$0.778
$5,835.000
10,000
+
$0.767
$7,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1648548-1
295-0040-01100
261-0007-01100
Conn Housing PIN 4/24/9 POS Crimp ST Panel Mount
262-0007-01100
Conn Housing RCP 9/24 POS Crimp ST Cable Mount
MDR-20-12
AC/DC Power Supply - 1 Output - 12V@1.67A - 20W
260-301
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...