Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08147
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
60 mm
Family:
8147
Operating Temperature:
N/A
Dimension:
53mm dia
Thrml Mgmt Access Finger Guard 60mm Carbon Steel. CHROME
Search Keywords:
08147
Possible Replacement options available. See Alternatives
IN STOCK:
10,825
Ships today, if you order in
Manufacturer Stock:
359,614
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
100
$0.4903
$49.030
500
$0.3961
$198.050
1,000
$0.3901
$390.100
2,500
$0.3665
$916.250
5,000
$0.3507
$1,753.500
7,500
$0.3454
$2,590.500
10,000
$0.3183
$3,183.000
15,000
+
$0.3051
$4,576.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-104480-6
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.
102128-1
Socket Contact - AMPMODU Mod V Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finis...
640456-7
Wire-To-Board Connector - Vertical - 2.54 mm - 7 Contacts - Header - MTA-100 Series - Thro...
7630K40
Switch Toggle - ON None OFF - DPST - Round Lever - Quick Connect - 20A - 250VAC - 559.27VA...
6010QM1
PMI RND .380" Neon 125V Tab Red NEMA 13