help desk software
DATA SHEET

08147-02

Qualtek Electronics

Thrml Mgmt Access Finger Guard 60mm Carbon Steel. BLACK

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08147-02
RoHS:
Yes
HTS:
8414901080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Fan Guard
Material:
Carbon Steel Wire
Color:
Chrome
Fits Fan Size:
60 mm
Family:
8147
Operating Temperature:
N/A
Dimension:
53mm dia
Thrml Mgmt Access Finger Guard 60mm Carbon Steel. BLACK
Search Keywords:
0814702
  Possible Replacement options available.  See Alternatives
IN STOCK: 520
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4421
$44.210
500
$0.4267
$213.350
1,000
$0.3838
$383.800
2,500
$0.3800
$950.000
5,000
$0.3762
$1,881.000
7,500
$0.3724
$2,793.000
10,000
$0.3687
$3,687.000
15,000 +
$0.3650
$5,475.000
Tools/3D Models
Product Guides