Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08148
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
50 mm
Family:
8148
Operating Temperature:
N/A
Dimension:
41.1mm dia
Thrml Mgmt Access Fan Guard 50mm Carbon Steel
Search Keywords:
08148
IN STOCK:
500
Ships today, if you order in
Manufacturer Stock:
5,599
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
100
$0.5481
$54.810
500
$0.4480
$224.000
1,000
$0.4286
$428.600
2,500
$0.4166
$1,041.500
5,000
$0.3999
$1,999.500
7,500
$0.3848
$2,886.000
10,000
$0.3463
$3,463.000
15,000
+
$0.3411
$5,116.500
Product Guides
CUSTOMERS
ALSO BOUGHT
40-9709M
9 PIN D SUB-MINI PLUG
3-643815-2
02P MTA100 CONN ASSY POL RIB
FDI18-250Q
Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Bag
FX0380
Fuseholder - In - Line - Sealed - 50V - 10A - Screw Terminals
PLT1M-M
Cable Tie - Pan Ty® Locking - Nylon 6.6 (Polyamide 6.6) - Natural - 99 mm - 2.5 mm - 22 mm...