Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08196
RoHS:
Yes
HTS:
8414901080
COO:
CN
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
150 mm
Family:
8196
Operating Temperature:
N/A
Dimension:
143.1mm dia
Thrml Mgmt Access Fan Guard 150mm
Search Keywords:
08196
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
100
Available in less than min:
4
Multiple:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$2.211
$2.211
100
$2.010
$201.000
300
$1.920
$576.000
500
$1.860
$930.000
1,000
$1.760
$1,760.000
2,500
$1.710
$4,275.000
5,000
$1.670
$8,350.000
7,500
$1.640
$12,300.000
10,000
+
$1.480
$14,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MP0037
Vandal Resistant Switch - SPST - Natural - Screw
20EQ1
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
601-GP-03
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
601-GP-12
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
30818518
Access Front Panel Unshielded