Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
08346
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Fan Guard
Material:
Steel Wire
Color:
Chrome
Fits Fan Size:
30 mm
Family:
8346
Operating Temperature:
N/A
Dimension:
21.8mm dia
Thrml Mgmt Access Fan Guard 30mm Carbon Steel
Search Keywords:
08346
IN STOCK:
1,100
Can Ship immediately
Manufacturer Stock:
3,468
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
100
$0.5328
$53.280
500
$0.4383
$219.150
1,000
$0.4200
$420.000
2,500
$0.4032
$1,008.000
5,000
$0.3879
$1,939.500
7,500
$0.3784
$2,838.000
10,000
$0.3406
$3,406.000
15,000
+
$0.3355
$5,032.500
Product Guides