Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
09122-G
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
120 mm
Family:
9122
Operating Temperature:
N/A
Dimension:
120 x 120 x 2.5 mm
The QUALTEK ELECTRONICS 09122-G is a high-quality fan guard designed to ensure optimal protection for your electronic cooling fan. Made from durable plastic, this fan guard is specifically engineered to fit fans with a square shape measuring 115.2mm on each side. Its sturdy construction provides reliable protection against accidental contact, ensuring the safety of both your equipment and personnel. With its convenient design, easy installation, and exceptional performance, the 09122-G fan guard from QUALTEK ELECTRONICS is the perfect accessory to enhance the longevity and efficiency of your cooling system.
Search Keywords:
09122G
IN STOCK:
2,502
Ships today, if you order in
On Order:
2,245
can ship 1/15/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.599
$59.900
300
$0.590
$177.000
1,000
$0.534
$534.000
2,500
$0.528
$1,320.000
5,000
$0.523
$2,615.000
7,500
$0.518
$3,885.000
10,000
$0.513
$5,130.000
15,000
+
$0.508
$7,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FST-22A-5
Flex strip Pin Polytetrafluoroethylene 5Conductors 24AWG 300VAC
CMS_442_CTP
PLC Lens 5mm 0.312" RND Clear NEMA4
701W-X2/04
Power entry connector/receptacle - Connector type male blades IEC 320-C14 - Snap In mounti...
62AG22-L5-060C
Optical Encoder Rotary Incremental Flat 0.014(Avg)N.m Straight Digital Square Wave Panel M...
NHD-0420D3Z-FL-GBW-V3
Serial LCD - 4 x 20 Character - STN-Gray - Yellow/Green Backlight - 98.0 x 60.0 mm