Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
09123-G
RoHS:
Yes
HTS:
8414901080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
120 mm
Family:
9123
Operating Temperature:
N/A
Dimension:
120 x 7 x 120 mm
Fan Guard - Plastic - 120mm Sqr
Search Keywords:
09123G
IN STOCK:
502
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
100
$1.062
$106.200
300
$1.037
$311.100
500
$0.970
$485.000
1,000
$0.950
$950.000
2,500
$0.941
$2,352.500
5,000
$0.932
$4,660.000
7,500
$0.922
$6,915.000
10,000
+
$0.913
$9,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-350820-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 14...
1445049-3
FREE HANG SNGL ROW HSG 3 POS
1445022-3
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm.
2-520184-2
Quick Disconnect Terminal - Ultra-Fast FASTON 250 Series - Female Quick Disconnect - 6.35m...
3-640426-4
Rectangular Power Connector - Receptacle - Female Socket - 4 Position - 0.156"(3.96mm) Pit...