09250-F/30
Qualtek ElectronicsFan Guard - Filtered - Plastic - 60mm - w/30 PPI Foam Media .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
09250-F/30
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
50 mm
Family:
9
Operating Temperature:
N/A
Dimension:
59.94 x 6.35 x 59.94 mm
The QUALTEK ELECTRONICS part 09250-F/30 is a high-quality Fan Guard designed to provide excellent protection and filtration for fans. Made from durable plastic, this Fan Guard is specifically built for 60mm fans. It features a 30 PPI Foam Media that effectively filters out dust and other particles, ensuring optimal performance and longevity of your equipment. With its reliable design and efficient filtration, the QUALTEK ELECTRONICS 09250-F/30 Fan Guard is the perfect choice for maintaining clean and efficient airflow in various electronic applications.
Search Keywords:
09250F30
IN STOCK:
1,964
Can Ship immediately
Manufacturer Stock:
2
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/25/25
Quantity
Unit Price
Ext. Price
100
$1.095
$109.500
300
$1.078
$323.400
500
$1.005
$502.500
1,000
+
$0.985
$985.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1658621-6
26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
643077-4
Dust Cap / Cover - Strain Relief Cover - AMP MTA-100 Series Connectors - Nylon (Polyamide)...
5-103169-4
12 MODII HDR DRST SHRD .100CL
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...