09250-F/45
Qualtek ElectronicsFan Guard - Filtered - Plastic - 60mm - w/45 PPI Foam Media .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
09250-F/45
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
50 mm
Family:
9
Operating Temperature:
N/A
Dimension:
59.94 x 6.35 x 59.94 mm
The QUALTEK ELECTRONICS part 09250-F/45 is a high-quality fan guard designed to provide maximum protection for electronic components. Made from durable plastic, this fan guard is specially constructed to fit a 60mm fan and features a built-in 45 PPI foam media for superior filtration. The foam media efficiently traps dust and other particles, preventing them from entering the fan and causing damage to delicate components. The fan guard not only enhances the lifespan of the fan but also improves the overall performance and reliability of the system. With its easy installation and long-lasting design, the QUALTEK ELECTRONICS part 09250-F/45 is an ideal choice for applications that require effective fan protection and filtration.
Search Keywords:
09250F45
IN STOCK:
2,762
Ships today, if you order in
Manufacturer Stock:
2,125
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/18/25
Quantity
Unit Price
Ext. Price
100
$1.112
$111.200
300
$1.101
$330.300
500
$1.090
$545.000
1,000
+
$0.990
$990.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CTS2.5U-N
Connector Terminal Block - DIN Rail - Feed Through - 20A - 600V - 5mm - 22-12AWG - 2 Posit...
NR1-C
Nylon rivet for use with TNR rivet tool.<CRLF>Mean pull-off force PVC: 90 lbs. Type NE/Typ...
PLT1.5I-M8
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, nylon 6.6, gray, bul...
WPUSBAX-05M
Water proof USB A female to USB A male 0.5M
43025-0200
Conn Housing F 2 POS Crimp ST Cable Mount Micro-Fit 3.0™ Bag