09325-F/30
Qualtek ElectronicsFan Guard - Filtered - Plastic - 80mm - w/30 PPI Foam Media .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
09325-F/30
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
80 mm
Family:
9
Operating Temperature:
N/A
Dimension:
83.57 x 9.91 x 83.57 mm
The QUALTEK ELECTRONICS part 09325-F/30 is a Fan Guard that provides essential protection and optimal airflow for electronic devices. Made from durable plastic, this filtered Fan Guard is designed specifically for 80mm fans. It comes with 30 PPI Foam Media, which offers superior dust and particle filtration, ensuring the longevity and smooth operation of your equipment. Upgrade your system with the QUALTEK ELECTRONICS 09325-F/30 Fan Guard for reliable performance and efficient cooling.
Search Keywords:
09325F30
IN STOCK:
796
Can Ship immediately
On Order:
1,000
can ship 3/26/25
1,100
can ship 5/1/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$1.160
$116.000
300
$1.137
$341.100
500
$1.063
$531.500
1,000
$1.044
$1,044.000
2,500
$1.034
$2,585.000
5,000
$1.023
$5,115.000
7,500
$1.013
$7,597.500
10,000
+
$1.003
$10,030.000
Product Guides