Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
09325-G
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
80 mm
Family:
9
Operating Temperature:
N/A
Dimension:
80.01 x 80.01 x 6.6 mm
Fan Guard Only - Plastic - 80mm - No Retainer nor Media
Search Keywords:
09325G
IN STOCK:
341
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4240
$42.400
500
$0.4024
$201.200
1,000
$0.3657
$365.700
2,500
$0.3600
$900.000
5,000
$0.3564
$1,782.000
7,500
$0.3528
$2,646.000
10,000
$0.3493
$3,493.000
15,000
+
$0.3458
$5,187.000
Product Guides
CUSTOMERS
ALSO BOUGHT
36160
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
8-141
Barrier Block - 8 Circuits - 16 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...
2FB54-73
1-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - S...
T92P11A22-24
High Power PCB Relay - 2 form C (2 CO) - 24VAC Coil - 30A Contact Rating - 600VAC Switchin...