09325-M/30
Qualtek ElectronicsFan Guard Filter - Foam Media - 80mm - 30 PPI - Pkg of 5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
09325-M/30
RoHS:
No
HTS:
USMCA# 392113
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
40
Type:
Filter Media
Fits Fan Size:
80 mm
Family:
9
Operating Temperature:
N/A
Dimension:
77.72 x 77.72 x 3.81 mm
Keep your electronics running smoothly with the Qualtek Electronics Part 09325-M/30. This fan guard filter features foam media and a 30 PPI design to effectively trap dust and debris, protecting your equipment from damage. Each package includes 5 filters, ensuring you have plenty on hand for maintenance needs. Ideal for use with 80mm fans, this filter is a must-have for maintaining optimal performance and longevity of your electronics.
Search Keywords:
09325M30
IN STOCK:
275
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
40
$2.085
$83.400
120
$1.759
$211.080
280
$1.620
$453.600
520
$1.532
$796.640
1,000
$1.375
$1,375.000
2,520
$1.354
$3,412.080
5,000
$1.341
$6,705.000
7,520
+
$1.327
$9,979.040
DOWNLOADS