Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
09362-G
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BULK
Type:
Fan Guard
Material:
Plastic
Color:
Black
Fits Fan Size:
92 mm
Family:
9
Operating Temperature:
N/A
Dimension:
91.95 x 91.95 x 6.35 mm
Fan Guard Only - Plastic - 92mm Sqr - No Retainer nor Media
Search Keywords:
09362G
IN STOCK:
395
Can Ship immediately
Manufacturer Stock:
883
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
can ship
4/28/25
Quantity
Unit Price
Ext. Price
100
$0.4612
$46.120
500
$0.4252
$212.600
1,000
$0.4010
$401.000
2,500
$0.3970
$992.500
5,000
$0.3930
$1,965.000
7,500
$0.3891
$2,918.250
10,000
$0.3852
$3,852.000
15,000
+
$0.3813
$5,719.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AK672M/2-5
Cable Assembly USB 5m USB Type A to USB Mini Type B 4 to 5 POS PL-PL
108-1703-101
Black Banana Plug, Insulated, Round Solderless Set Screw
09-9767-71-04
Snap-In IP40 Male cable connector, Contacts: 4, 4.0-5.0mm, unshielded, solder, IP40
10090770-S154ALF
Conn High Density D-Sub SKT 15 POS 1.14mm Solder ST Panel Mount 15 Terminal 1 Port
09-5251-00-04
Connecting Cables Lead-through for control cabinet, Contacts: 4, shielded, pluggable, IP67...