09450-F/45
Qualtek ElectronicsFan Guard - Filtered - 120mm Sqr - w/45 PPI Foam Media .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
09450-F/45
RoHS:
Yes
HTS:
8414901080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
120 mm
Family:
9
Operating Temperature:
N/A
Dimension:
123.7 x 10.67 x 123.7 mm
The QUALTEK ELECTRONICS part 09450-F/45 is a high-quality fan guard designed for efficient air filtration in electronic systems. With its 120mm square size, it is compatible with a wide range of fans. This fan guard features a 45 PPI foam media that effectively captures dust particles and prevents them from entering the system. It is a reliable and durable solution for maintaining optimal airflow and preventing contamination in electronic devices.
Search Keywords:
09450F45
IN STOCK:
3,654
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$1.711
$171.100
300
$1.662
$498.600
500
$1.555
$777.500
1,000
$1.524
$1,524.000
2,500
$1.509
$3,772.500
5,000
$1.494
$7,470.000
7,500
$1.479
$11,092.500
10,000
+
$1.464
$14,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1744036-5
05P ECONOMY POWER .200 CL HSG
350547-1
UMNL PIN 20-14 PTPBR L/P
350550-1
UMNL SOK 20-14 PTPBR L/P
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
17250-BLK-B1
Cable Assembly AC Power 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG