help desk software
DATA SHEET

1721001-03

Qualtek Electronics

Cable Assembly UL 20276 0.91m 28AWG HDMI to HDMI M-M Poly Bag

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
1721001-03
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Carton
Cable Length:
0.91 m
Cable Type:
UL 20276
Cable Assembly UL 20276 0.91m 28AWG HDMI to HDMI M-M Poly Bag
Search Keywords:
172100103
IN STOCK: 0
MOQ for out of Stock Qty:
375
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
375
$14.47
$5,426.250
750
$7.64
$5,730.000
1,125
$5.25
$5,906.250
1,500 +
$5.15
$7,725.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides