Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
211011-06
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
CARTON
Cable Length:
1.82 m
Cable Type:
Power Cord
Cable Assembly Power Cord 1.82m 18AWG 3 POS Power M
Search Keywords:
21101106
IN STOCK:
111
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$5.695
$28.475
25
$4.957
$123.925
50
$4.841
$242.050
100
$4.565
$456.500
250
$4.238
$1,059.500
500
$3.843
$1,921.500
1,000
+
$3.165
$3,165.000
Please Note:
Item may be subject to tariff fee if shipping within the United States