help desk software
DATA SHEET

211017-06

Qualtek Electronics

Cable Assembly 1.82m NEMA 5-15P 3 POS PL 18AWG

RoHS Compliant
CARTON Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
211017-06
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
CARTON
Cable Length:
1.82 m
Cable Assembly 1.82m NEMA 5-15P 3 POS PL 18AWG
Search Keywords:
21101706
IN STOCK: 0
MOQ for out of Stock Qty:
63
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
63
$5.62
$354.060
125
$5.47
$683.750
188
$5.42
$1,018.960
250 +
$4.32
$1,080.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides