221001-01
Qualtek ElectronicsCable Assembly Power Cord 1.828m 18AWG 2 POS Power PIN .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Qualtek Electronics
Part No:
221001-01
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
CARTON
Cable Length:
1.828 m
Cable Type:
Power Cord
This QUALTEK ELECTRONICS part 221001-01 is a high-quality cable assembly power cord, measuring 1.828 meters in length. It features 18AWG wires and 2 positions power pin connectors, making it an essential component for powering various electronic devices. Trust in QUALTEK ELECTRONICS for reliable and durable power solutions.
Search Keywords:
22100101
IN STOCK:
972
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
10
$3.236
$32.360
25
$2.607
$65.175
50
$2.581
$129.050
100
$2.404
$240.400
200
$2.000
$400.000
600
$1.980
$1,188.000
1,000
+
$1.783
$1,783.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
25.320.0453.1
Pluggable Terminal Block - 5 mm - 4 Positions - 12AWG - 15 A.
25.320.0653.1
Pluggable Terminal Block - 5 mm - 6 Positions - 12AWG - 15 A.
90HBJ02PT
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC J-Bend 2000Cycles/SwitchCycles 2.54mm S...
25.320.0853.1
Pluggable Terminal Block - 5 mm - 8 Positions - 12AWG - 15 A.